Dialight 521-9248 technical specifications.
| Color | Yellow |
| Diameter | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
