Dialight 521-9250 technical specifications.
| Color | Green |
| Depth | 5.84mm |
| Diameter | 4.83mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 5.84mm |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 5.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.