
Green, single-element, through-hole LED emitter with a T-1 3/4 (5mm) radial package. Features a nondiffused, clear, domed lens with a 24° viewing angle and 565nm wavelength. Operates with a forward current of 10mA, a current rating of 30mA, and a maximum power dissipation of 135mW. Offers a luminous intensity of 70mcd and a reverse voltage rating of 5V, with an operating temperature range of -20°C to 100°C. RoHS compliant.
Dialight 521-9251F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current Rating | 30mA |
| Depth | 5.84mm |
| Forward Current | 10mA |
| Height | 9.18mm |
| Illumination Color | Green |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Clear, Tinted, Dome, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 24° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9251F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
