Dialight 521-9265F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.41mm |
| Forward Current | 20mA |
| Height | 7.7mm |
| Illumination Color | Yellow |
| Length | 7.32mm |
| Lens Size | 2.5mm |
| Lens Style | Diffused, Flat, Rectangular, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9265F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.