Dialight 521-9266 technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Style | Rectangular |
| Luminous Intensity | 2.5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.