Dialight 521-9266F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 7.7mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 2.5mm |
| Lens Style | Flat, Diffused, Rectangular, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9266F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.