Dialight 521-9271F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 40mA |
| Lens Style | Diffused |
| Luminous Intensity | 16.25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Reverse Voltage | 12V |
| Series | 521 |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9271F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.