Dialight 521-9309F technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 521 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9309F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
