
Single color yellow LED emitter, T-1 3/4 (5mm) package, featuring a diffused, round, domed lens. This through-hole component operates with a 2mA forward current and a 5V reverse voltage, delivering 1.8mcd luminous intensity at a 583nm wavelength. It offers a 50° viewing angle and a wide operating temperature range from -55°C to 100°C. The LED is RoHS compliant and packaged in bulk.
Dialight 521-9321F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.84mm |
| Forward Current | 2mA |
| Height | 9.57mm |
| Length | 5.84mm |
| Lens Color | Yellow |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 50° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9321F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.