Dialight 521-9322 technical specifications.
| Depth | 3.2mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.