Dialight 521-9324 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.3mm |
| Forward Current | 2mA |
| Illumination Color | Red |
| Length | 3.3mm |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.