Dialight 521-9326 technical specifications.
| Color | Green |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 1.6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.