
Green diffused T-1 3/4 (5mm) standard LED emitter with a 50° viewing angle and 565nm wavelength. Features a 7mA forward current rating, 1.8mcd luminous intensity, and 5V reverse voltage. Operates within a -55°C to 100°C temperature range with 24mW power dissipation. Through-hole mounting with a radial package.
Dialight 521-9327F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current Rating | 7mA |
| Depth | 5.84mm |
| Forward Current | 7mA |
| Height | 9.57mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Diffused, Dome, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9327F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.