Green, diffused, tinted, flat, rectangular, colored LED emitter with a 2mm lens size and 4.82mm length. Features a 110° viewing angle, 4mcd luminous intensity, and 569nm wavelength. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 135mW. Designed for through-hole mounting with a radial package, suitable for operating temperatures from -20°C to 100°C.
Dialight 521-9332F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.11mm |
| Forward Current | 30mA |
| Height | 7.5mm |
| Length | 4.82mm |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat, Rectangular, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 110° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9332F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.