Dialight 521-9406 technical specifications.
| Color | Green, Red |
| Forward Current | 25mA |
| Illumination Color | Green, Red |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.