Dialight 521-9406F technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Current Rating | 25mA |
| Forward Current | 10mA |
| Height | 8mm |
| Illumination Color | Green, Red |
| Lens Style | Diffused, Rectangular, Colorless |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9406F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.