Dialight 521-9428F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 6.48mm |
| Lead Free | Lead Free |
| Lens Size | 3.09mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9428F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.