
Dual color LED emitter featuring red and green illumination. This T-1 3/4 (5mm) standard LED has a diffused white lens and a 5.08mm diameter. It operates with a 25mA forward current, offering a luminous intensity of 5mcd. The component is RoHS compliant, has a 65° viewing angle, and a wavelength of 565nm for green. It is designed for through-hole mounting and operates within a temperature range of -20°C to 85°C.
Dialight 521-9450F technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Current Rating | 25mA |
| Depth | 5.08mm |
| Diameter | 5.08mm |
| Forward Current | 25mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Lens Color | White |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 65° |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9450F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
