Dialight 521-9459 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Diameter | 3mm |
| Height | 5.7mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.7mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 521 |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.