Dual color LED emitter featuring two elements, red and green, with a diffused white, round, domed lens. This T-1 3/4 (5mm) LED operates with a 20mA forward current and a 2V voltage. It offers a luminous intensity of 90mcd and a 60° viewing angle. The component is RoHS compliant, lead-free, and housed in a plastic package with radial leads for through-hole mounting. Operating temperature range is -55°C to 100°C.
Dialight 521-9462F technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 9.14mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9462F to view detailed technical specifications.
No datasheet is available for this part.