Dialight 521-9465 technical specifications.
| Color | Green |
| Luminous Intensity | 120mcd |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.