
Green LED emitter, 565nm wavelength, 20mA forward current, 3V forward voltage, and 30mA current rating. Features a T-1 3/4 radial package with a 5.84mm diameter and 8.81mm height. Offers 120mcd luminous intensity with a 24° viewing angle. Operates from -20°C to 100°C, with 5V reverse voltage and 135mW power dissipation. RoHS compliant and lead-free.
Dialight 521-9465F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current Rating | 30mA |
| Depth | 5.84mm |
| Diameter | 5.84mm |
| Forward Current | 20mA |
| Height | 8.81mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Colorless |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Clear, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 24° |
| Voltage Rating | 3V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9465F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.