Dialight 521-9466 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.