Dialight 521-9499 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Rectangular |
| Luminous Intensity | 7.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.