Dialight 521-9499F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2mm |
| Forward Current | 30mA |
| Height | 7.7mm |
| Length | 5mm |
| Lens Size | 2mm |
| Lens Style | Diffused, Flat, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 7.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9499F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.