Dual color LED emitter featuring red and green illumination. This T-1, 3mm standard LED has a diffused, round, domed lens and a 200° viewing angle. Rated for 20mA forward current, it offers a luminous intensity of 12.6mcd. The component operates within a temperature range of -55°C to 100°C and mounts via through-hole technology.
Dialight 521-9628F technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Current Rating | 20mA |
| Depth | 3.2mm |
| Height | 5.7mm |
| Illumination Color | Green, Red |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Dome, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 200° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9628F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.