Dialight 521-9631 technical specifications.
| Depth | 14.37mm |
| Forward Current | 30mA |
| Length | 5.08mm |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.