Dialight 521-9637 technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 80mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.