Dialight 521-9638F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.45mm |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Clear, Tinted, Diffused, Colored |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9638F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
