
Dual color LED emitter featuring red and green light output. This T-1 3/4, 5mm standard LED offers diffused white lens color and a round, domed, diffused lens style. With a 20mA current rating and 90mcd luminous intensity, it operates across a -55°C to 100°C temperature range. The through-hole mounted component has a 60° viewing angle and is RoHS compliant.
Dialight 521-9651F technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Current Rating | 20mA |
| Depth | 5.59mm |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9651F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.