Dialight 521-9658F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7.01mm |
| Lens Color | Red |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Flat, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 104° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9658F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.