Dialight 521-9664F technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 4.8mm |
| Illumination Color | Green, Red |
| Lens Color | White |
| Lens Style | Diffused, Dome |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 521 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9664F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
