Dialight 521-9672 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Depth | 4.75mm |
| Forward Current | 40mA |
| Length | 4.75mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.