Orange diffused T-1 3/4 (5mm) through-hole LED emitter with a round, domed lens. Features a 60° viewing angle, 600nm wavelength, and 7mcd luminous intensity. Operates with a 30mA current rating and 5V reverse voltage, offering a power dissipation of 135mW. Suitable for a wide temperature range from -55°C to 100°C.
Dialight 521-9704F technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Current Rating | 30mA |
| Depth | 5.84mm |
| Forward Current | 10mA |
| Height | 9.57mm |
| Length | 5.84mm |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9704F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.