Dialight 521-9743 technical specifications.
| Depth | 2.03mm |
| Forward Current | 30mA |
| Length | 3.99mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
