Single Color LED emitter, blue illumination, featuring a T-1 (3mm) plastic package with a tinted diffused, round, domed lens. This through-hole component operates with a 10mA forward current, 3V reverse voltage, and 100mW power dissipation. Emitting blue light with a 428nm wavelength, it provides 12mcd luminous intensity and a 70° viewing angle. Operating temperature range is -40°C to 100°C.
Dialight 521-9831 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.4mm |
| Diameter | 2.8mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Blue |
| Length | 3.4mm |
| Lens Color | White |
| Lens Size | 2.8mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 521 |
| Viewing Angle | 70° |
| Wavelength | 428nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.