
Dialight 521-9889F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.85mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 320mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 521 |
| Viewing Angle | 56° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9889F to view detailed technical specifications.
No datasheet is available for this part.