Dialight 521-9901 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 2.92mm |
| Height | 6.35mm |
| Lens Color | Colorless |
| Lens Size | 2.92mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1010mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 521 |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.