Dialight 521-9901-802F technical specifications.
| Package/Case | T |
| Color | White |
| Current Rating | 100mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.85mm |
| Illumination Color | White |
| Length | 6.57mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 45° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9901-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
