The 521-9901-803F is a white LED with a clear lens, emitting 1100mcd of luminous intensity within a 45° viewing angle. It features a radial package with through-hole mount, suitable for bulk purchase in quantities of 1000. Operating details are not specified.
Dialight 521-9901-803F technical specifications.
| Package/Case | Radial |
| Color | White |
| Lens Style | Clear |
| Luminous Intensity | 1100mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 521 |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9901-803F to view detailed technical specifications.
No datasheet is available for this part.