Dialight 521-9918 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 2.92mm |
| Height | 6.35mm |
| Lens Color | Colorless |
| Lens Size | 2.92mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 460mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 521 |
| Viewing Angle | 50° |
| Wavelength | 464nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.