Blue LED emitter, radial package, through-hole mount. Features a 2.92mm diffused, domed lens with a 50° viewing angle. Operates with a 30mA forward current, 140mW power dissipation, and emits light at 470nm wavelength with a luminous intensity of 310mcd. Suitable for a wide temperature range of -40°C to 85°C.
Dialight 521-9918F technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 2.92mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless, Blue |
| Lens Size | 2.92mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 310mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 50° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9918F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.