Dialight 521-9946 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1010mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Series | 521 |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
