Through-hole mounted blue LED emitter with a 5mm radial package. Features a clear, domed, diffused lens and a 30° viewing angle. Operates with a 30mA forward current and 120mW power dissipation, emitting blue light at 470nm wavelength. Offers a luminous intensity of 1500mcd and a wide operating temperature range of -40°C to 80°C. This lead-free, RoHS compliant component is suitable for general illumination applications.
Dialight 521-9946F technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless, Blue |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9946F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.