Dialight 521-9948 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1690mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 521 |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.