Dialight 550-0001-867F technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Series | 550 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0001-867F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.