Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DIALIGHT

550-0003-822F

Datasheet
Dialight

550-0003-822F

LED Circuit Board Indicators 5MM MULTI BLOCK CBI

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters

Quick Jump:

Technical Specifications

Dialight 550-0003-822F technical specifications.

General

Lens Size
3mm
Lens Style
Round, Domed
Package Quantity
5
Packaging
Bulk
Series
550

Compliance

RoHS
Compliant

Datasheet

Dialight 550-0003-822F Datasheet

Download the complete datasheet for Dialight 550-0003-822F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com