Green LED emitter, 565nm wavelength, featuring a diffused, round lens style. This through-hole component operates with a 2.1V forward voltage and 20mA forward current, delivering a luminous intensity of 12.3mcd. It offers a 60° viewing angle and a wide operating temperature range from -55°C to 100°C. Packaged in bulk, this lead-free, RoHS-compliant LED emitter is suitable for various electronic applications.
Dialight 550-0205F technical specifications.
| Color | Green |
| Depth | 9.27mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Diffused, Round |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.