Dialight 550-0207-004F technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 5.97mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0207-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.