Dialight 550-0207-100F technical specifications.
| Color | Green |
| Current | 30mA |
| Depth | 12.45mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 12.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0207-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.